Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.400 |
25+ | €4.360 |
50+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoADB16
Order Code1643092
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy
Hole Diameter-
External Height160mm
External Width100mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ADB16 is a 100 x 160 mm 1-side Prototyping Board with 35µ epoxy base 8/10th. This prototyping board features positive resin, blue coloured without marbling.
- 8 Glass tissue layers
- Standard MIL 13949 F for FR4
- UL94-V-0 rated
Applications
Industrial
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
100mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy
External Height
160mm
Board Thickness
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027