Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.370 |
| 25+ | €7.840 |
| 50+ | €7.680 |
Price for:Each
Minimum: 1
Multiple: 1
€9.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAR62
Order Code1783558
Developer TypePhotoresist Stripper
Developer ApplicationsPCBs
Dispensing MethodBottle
Volume1l
Weight1kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR62 is a Positive Stripper for strip the photosensitive resin on the CIF boards.
- 17 to 23°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Developer Type
Photoresist Stripper
Dispensing Method
Bottle
Weight
1kg
SVHC
No SVHC (27-Jun-2024)
Developer Applications
PCBs
Volume
1l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1823