Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.860 |
| 5+ | €12.160 |
| 10+ | €10.710 |
Price for:Each
Minimum: 1
Multiple: 1
€12.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoBB7
Order Code1267758
Technical Datasheet
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size-
Head Height Max-
Bore Diameter Nom-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Plastic syphon pumps, suitable for pumping acids, alkaline and caustic products, oils, thinners, etc
- Output 6 l/min, suction tube 390mm long, total length 527mm, net weight 64 g, polyethylene material
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
Bore Diameter Nom
-
SVHC
No SVHC (27-Jun-2024)
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Head Height Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84138100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006