Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.650 |
5+ | €30.520 |
Price for:Each
Minimum: 1
Multiple: 1
€33.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoF42240
Order Code1643122
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The F42240 is a no-clean Solder Paste or Cream is used for SMT soldering, it is made of an metal alloy and a flux which characteristics are similar to those used in wave soldering or hand soldering, the alloy is composed of rounded marbles (size from 20 to 160µm which gives granulometry and class). The class-5 permits to have control on quantity and definition of the deposit in case of thin thread or fine pitch. CIF solder pastes are all of class-5. Syringes are used for dispensing point to point.
- Class 5 lead free flux solder paste
- 217°C Melting temperature
- 12% No cleaning flow
- Supplied as 10ml syringe
Applications
Maintenance & Repair
Technical Specifications
Flux Type
No Clean
Melting Temperature
217°C
Weight - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05