Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No8-140
Order Code1654682
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.800 |
10+ | €10.610 |
25+ | €8.720 |
100+ | €8.150 |
250+ | €7.580 |
500+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No8-140
Order Code1654682
Technical Datasheet
No. of Rows2 Row
No. of Positions8Ways
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range-
Alternatives for 8-140
4 Products Found
Product Overview
The 8-140 is a 8-way 2-row open bottom Barrier Terminal Block with standard screw and 16AWG maximum wire size. This 140 series terminal block has black general purpose phenolic moulded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030617