Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15P-FO
Order Code4126347
Product RangeD*U Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.470 |
10+ | €5.140 |
100+ | €5.030 |
250+ | €4.950 |
500+ | €4.850 |
1000+ | €4.750 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAUH-15P-FO
Order Code4126347
Product RangeD*U Series
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*U Series
Connector Body MaterialMetal Body
For Use WithD Sub Signal Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
D Sub Signal Contacts
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for DAUH-15P-FO
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216