Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB25P
Order Code1608426
Product RangeBasic D Series
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.420 |
10+ | €17.880 |
25+ | €15.530 |
100+ | €14.430 |
250+ | €13.580 |
500+ | €13.310 |
Price for:Each
Minimum: 1
Multiple: 1
€22.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB25P
Order Code1608426
Product RangeBasic D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeBasic D Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Product Overview
The DB25P is a 25-way solder standard D-sub Plug with gold-plated copper alloy contacts and mounting holes. This Basic D series connector has zinc-plated shell with chromate finish and stamped contacts. It will accommodate up to 20AWG wire size.
- UL94V-0 Flammability rating
- -65 to +125°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
Basic D Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for DB25P
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134