Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM31GS6E5-18.0B
Order Code4259700
Product RangeDura-Con Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €383.330 |
Price for:Each
Minimum: 10
Multiple: 10
€3,833.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDM31GS6E5-18.0B
Order Code4259700
Product RangeDura-Con Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Micro-D Receptacle
No. of Positions31Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourWhite
Product RangeDura-Con Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Micro-D Receptacle
Cable Length - Imperial
18"
Jacket Colour
White
SVHC
No SVHC (15-Jan-2018)
No. of Positions
31Ways
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001