Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDDU50SFO
Order Code1570390
Product RangeD*U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3+ | €9.890 |
50+ | €8.760 |
100+ | €7.860 |
250+ | €7.070 |
500+ | €6.250 |
Price for:Each
Minimum: 3
Multiple: 3
€29.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDDU50SFO
Order Code1570390
Product RangeD*U Series
Technical Datasheet
No. of Positions50Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDD
Product RangeD*U Series
Connector Body MaterialSteel Body
For Use WithD Sub Signal Contacts
Technical Specifications
No. of Positions
50Ways
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Steel Body
Connector Type
D Sub
Connector Shell Size
DD
Gender
Receptacle
For Use With
D Sub Signal Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103