Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEMA-9S
Order Code1704253
Product RangeDEM
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.740 |
5+ | €40.270 |
10+ | €39.790 |
25+ | €38.990 |
50+ | €38.200 |
100+ | €37.400 |
Price for:Each
Minimum: 1
Multiple: 1
€40.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEMA-9S
Order Code1704253
Product RangeDEM
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEM
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (10-Jun-2022)
Product Overview
The DEMA-9S is a 9-position D-sub Standard Connector with zinc-plated shell and yellow chromate finish. This connector also features 30μ-inch gold plated phosphor bronze contacts and a green glass fiber-filled diallyl phthalate (UL 94V-0). This high-reliability in a commercial grade socket comes with steel with cadmium plating and a yellow chromate finish 4-40 clinch nut. Supports crimp termination.
- 5A Rated current
- 2.7mΩ Maximum contact resistance
- 5000MΩ Maximum insulation resistance
- 1250VRMS at sea level Withstanding voltage
- -65 to + 125°C Operating temperature range
Applications
Commercial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEM
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072