Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEUH-9S-FO
Order Code1298055
Product RangeD*U Series
1,252 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €30.300 |
25+ | €24.480 |
50+ | €21.650 |
100+ | €19.470 |
250+ | €17.480 |
500+ | €15.470 |
Price for:Each
Minimum: 1
Multiple: 1
€30.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEUH-9S-FO
Order Code1298055
Product RangeD*U Series
No. of Positions9Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*U Series
Connector Body MaterialMetal Body
For Use WithD*U Series Connectors
Technical Specifications
No. of Positions
9Ways
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Metal Body
Connector Type
D Sub
Connector Shell Size
DE
Gender
Receptacle
For Use With
D*U Series Connectors
Technical Docs (1)
Alternatives for DEUH-9S-FO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536