Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoTW1501KA
Order Code3133566
Product RangeTW Series
Also Known As1-1676979-0, TW 1W 500R 6.35X25PL
Technical Datasheet
1,864 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.000 |
10+ | €8.750 |
20+ | €8.080 |
Price for:Each
Minimum: 1
Multiple: 1
€15.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoTW1501KA
Order Code3133566
Product RangeTW Series
Also Known As1-1676979-0, TW 1W 500R 6.35X25PL
Technical Datasheet
Track Resistance500ohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeTW Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypeHigh Power
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length42.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
TW1501KA is a type TW series high power wire wound potentiometer. This potentiometer is a recent addition to the Tyco range. The TW series offers 1watt power rating, low terminal resistance and excellent linearity. For a rugged high power control potentiometer at a very attractive price the TW series will satisfy users requirements.
- Wirewound element, proven reliability, excellent linearity
- 1W rating at 40°C
- Robust construction, custom designs possible
- Resistance tolerance is 10%
- Resistance range is 5R0 to 20K (linear)
- 2% maximum linearity, 10% resistance tolerance
- Maximum working voltage is 200VDC, 6.35 x 25mm plain shaft style
- Maximum wiper current is 100mA, insulation resistance is 1000Mohm at 500VDC
- Operating temperature range from -55°C to +125°C
- Temperature coefficient is 100ppm/°C
Technical Specifications
Track Resistance
500ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
High Power
Potentiometer Terminals
Solder Lug
Product Length
42.5mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
TW Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659