Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32.768KDZF-UT
Order Code2101359
Product RangeCMR200T
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.709 |
10+ | €0.623 |
25+ | €0.621 |
50+ | €0.618 |
100+ | €0.581 |
500+ | €0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCMR200T32.768KDZF-UT
Order Code2101359
Product RangeCMR200T
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6mm x 1.9mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCMR200T
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CMR200T32.768KDZF-UT is a 6 x 1.9mm 20ppm surface-mount Crystal Unit with lead formed embossed tape, automatic mounting and reflow-able. The CMR200T series crystal for clock source for portable and other various equipment with low power consumption.
- Tuning fork operation mode
- 50kΩ Maximum motional series resistance
- 1.35pF Typical shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing, Portable Devices, Power Management
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
Cylinder SMD, 6mm x 1.9mm Dia
Load Capacitance
12.5pF
Product Range
CMR200T
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231