Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC49US12.000MABJ-UB
Order Code1611710
Product RangeHC49US
Technical Datasheet
269 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.492 |
10+ | €0.362 |
100+ | €0.309 |
500+ | €0.295 |
1000+ | €0.279 |
2000+ | €0.267 |
Price for:Each
Minimum: 1
Multiple: 1
€0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHC49US12.000MABJ-UB
Order Code1611710
Product RangeHC49US
Technical Datasheet
Frequency Nom12MHz
Crystal CaseThrough Hole, 11.5mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49US
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The HC49US12.000MABJ-UB is a 11.5 x 4.65mm 30 and 50ppm Crystal Unit with metal can and ultra-precise processing technology. The HC49US series with high performance miniature for various applications such as communication, AV devices and measurement devices.
- Fundamental operation mode
- 80kΩ Maximum motional series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
Applications
Clock & Timing, Communications & Networking, Audio, Imaging, Video & Vision, Automotive, Test & Measurement
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
Through Hole, 11.5mm x 4.65mm
Load Capacitance
18pF
Product Range
HC49US
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001