Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.060 |
6+ | €30.280 |
12+ | €29.730 |
Price for:Each
Minimum: 1
Multiple: 1
€32.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No330012
Order Code1620972
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.25mm to 0.8mm
For Use WithPrecision Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact precision wire strippers for repeatable, damage free stripping of PVC, PTFE & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- Adjustable to strip 6 wire diameters: 0,25-0,30-0,40-0,50-0,60-0,80 mm Ø
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Precision Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.25mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02