Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €11.440 |
Price for:Each
Minimum: 1
Multiple: 1
€11.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424047
Order Code2419637
Technical Datasheet
Drill Bit Size Metric8mm
Drill Bit Size Imperial-
Effective Length-
Overall Length150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For use with holesaws up to 30mm
- Supplied with replaceable 1/4" HSS pilot drill
- SDS Plus drive shaft
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13