Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.940 |
6+ | €10.100 |
12+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€10.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424049
Order Code2419641
Technical Datasheet
Drill Bit Size Metric11mm
Drill Bit Size Imperial-
Effective Length-
Overall Length300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 424049 is a 300mm Extension Drive for all 11mm shaft arbors, complete with shaft locking grub screw.
- For use with all 11mm hexagonal shaft arbors
- Length: 300 mm
Technical Specifications
Drill Bit Size Metric
11mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82076050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.323