Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.97 |
| 6+ | €3.81 |
| 12+ | €3.66 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Premium quality VDE approved for assured safety
- Neon light for high visibility
- Finger slip guard for added safety
- Ingrated pocket clip
- Conforms to VDE 0680-6 / DIN 57680-6
- Blade: 3 mm
- Total length: 150 mm
Technical Specifications
Overall Length
150mm
Tip Size
3mm
Product Range
-
Blade Length
-
Test Voltage
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03