Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
6+ | €4.620 |
12+ | €4.530 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No440009
Order Code1098823
Technical Datasheet
Overall Length190mm
Blade Length-
Tip Size3.5mm
Test Voltage250VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium quality VDE approved for assured safety
- Neon light for high visibility
- Finger slip guard for added safety
- Ingrated pocket clip
- Conforms to VDE 0680-6 / DIN 57680-6
- Blade: 3,5 mm
- Total length: 190 mm
Technical Specifications
Overall Length
190mm
Tip Size
3.5mm
Product Range
-
Blade Length
-
Test Voltage
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042