Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.730 |
6+ | €20.620 |
12+ | €20.250 |
Price for:Each
Minimum: 1
Multiple: 1
€22.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4443M
Order Code628736
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 10mm Hex Keys
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4443M set combines durable chrome‑vanadium construction with angle‑friendly ball‑end tips and handy storage, making it a versatile and reliable tool kit for any workshop or toolbox.
- Chrome vanadium steel, hardened & tempered for strength & durability
- Ball ended for use at an angle of up to 25° where access is restricted
- Supplied in a storage holder
- Contents: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm & 10mm
Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm & 10mm
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for T4443M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42