Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No495033
Order Code1283225
Also Known AsGTIN UPC EAN: 5051074950338
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.690 |
| 6+ | €26.150 |
| 12+ | €25.670 |
Price for:Each
Minimum: 1
Multiple: 1
€27.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495033
Order Code1283225
Also Known AsGTIN UPC EAN: 5051074950338
Technical Datasheet
Length180mm
For Use WithTelecom & Data Cables into Terminals
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
For the fast and secure seating of data wires into terminals - suitable for a wide range of terminal block types. One step action for automatic seating & trimming of excess wires. Handle includes wire extractor hook & spudger.
- For the fast and secure seating of data wires into terminals
- Suitable for a wide range of terminal block types
- One step action for automatic seating & trimming of excess wires
- Handle includes wire extractor hook & spudger
- Total length: 180mm
Technical Specifications
Length
180mm
Product Range
-
For Use With
Telecom & Data Cables into Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976