Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
6+ | €2.820 |
12+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoAV12010
Order Code2419522
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV12010 is a 4-inch heavy-duty black plastic Spring Clamp with swivelling jaws features an extra strong, integral and steel spring. Fibreglass reinforced nylon handles with a textured grip and is ideal for clamping and securing.
- Hinged jaws for clamping a variety of shapes
- Capacity: 30 mm
- Length: 100 mm
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062