Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.420 |
6+ | €24.950 |
12+ | €24.500 |
Price for:Each
Minimum: 1
Multiple: 1
€26.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoK12040D4
Order Code2505336
Technical Datasheet
Lock TypeKeyed Alike
Width40mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical22mm
Shackle Diameter6mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K12040D4 is a Brass Padlock with hardened steel shackle to provide extra protection against hacksaw and cropping attacks. Double bolted locking mechanism provides extra strength to resist torsion and pull attacks. Recommended applications like luggage, cupboards, lockers, toolboxes, sheds etc.
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 22 mm
- Pack contents: 4 padlocks with 4 keys
- Keyed alike - all 4 locks can be opened with same key
Applications
Security
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
-
Shackle Diameter
6mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
22mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.599