Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.220 |
Price for:Each
Minimum: 1
Multiple: 1
€9.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T0073 6 from CK Tools is a slim saw file. It is manufactured from high carbon steel, hardened and tempered for strength and durability. The handle features a soft grip outer with solid core and shock absorbing inner plug for safety, performance and control.
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: three-square
- Tapered towards the point
- Length: 150 mm
Technical Specifications
Blade Length
152.4mm
File Shape
Slim
SVHC
No SVHC (21-Jan-2025)
File Cut
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068