Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT1641
Order Code2581208
Product RangeService Case Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €728.990 |
6+ | €715.970 |
12+ | €701.650 |
Price for:Each
Minimum: 1
Multiple: 1
€728.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1641
Order Code2581208
Product RangeService Case Series
Technical Datasheet
Kit ContentsTool Case, Knife/Stripper, Cutter/Pliers, Hexagon Key Set, Mains Tester, Screwdrivers, Hammer, Tape
Product RangeService Case Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Professionel ABS tool case with aluminum frame
- 2 high quality press button locks, lockable, additional 3-digit combination lock
- Bottom tray 59 mm high, with variable dividers
- Bottom tray lid, flush fitting, 14 compartments
- Tool board double sided, 32 tool compartments and elastic band for 12 parts, detachable
- 1 fixed Din A4 document compartment with additional compartments for CD's, mobile phone, business cards and pen
- Inner dimensions: 460 x 160 x 310 mm
- Case contents: VDE Snipe Nose Pliers, straight, 175 mm. VDE Snipe Nose Pliers, bent, 200 mm. VDE Combination Pliers, 185 mm
- VDE Side Cutter (Combicutter), 160 mm. VDE Screwdrivers, Slotted: 3x100 / 4x100 / 5,5x125 / 6,5x150 mm. VDE Screwdrivers, PZD: 1x80 / 2x100 mm
- VDE Screwdrivers, PH: 1x80 / 2 x 100 mm. Mains tester 140 mm. Electricians Knife. Mini-Hacksaw. Hammer 200g. Switch Key Wrench
- Jokari Super 4 / Automatic Wire Stripping Plier 0,2-6,0 mm². Jokari Cable Knife 28H 8-28 mm. Waterpump Plier 250 mm. Hexagon Key Set 1,5-7 mm
- Tape Measure, 8 Meter. Mulit-Purpose Snips. Electronic Side Cutter 115 mm. Electronic Screwdriver 2,5 x 60 mm
Technical Specifications
Kit Contents
Tool Case, Knife/Stripper, Cutter/Pliers, Hexagon Key Set, Mains Tester, Screwdrivers, Hammer, Tape
Plug Type
-
Product Range
Service Case Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.144