Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.520 |
6+ | €18.390 |
12+ | €17.710 |
Price for:Each
Minimum: 1
Multiple: 1
€19.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2232A
Order Code2426021
Technical Datasheet
Pipe Cutter TypeAluminium, Brass, Copper & Steel Tubing
Overall Length70mm
Pipe Dia Max25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2232A is a compact adjustable Mini Pipe Cutter for use with copper, brass, aluminium and thin walled steel pipe. The replaceable hardened steel cutting blade for long life performance - no tools required for convenience.
- Adjustable pipe cutter for copper, brass, Aluminium and thin walled steel pipe
- Replaceable hardened steel cutting blade for long life performance
- Black die cast lacquered body for strength and corrosion resistance
- Capacity: 3-25 mm Ø
Applications
Maintenance & Repair
Technical Specifications
Pipe Cutter Type
Aluminium, Brass, Copper & Steel Tubing
Pipe Dia Max
25mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
70mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15