Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
6+ | €5.110 |
12+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2235
Order Code1879380
Technical Datasheet
Pipe Cutter Type-
Overall Length-
Pipe Dia Max19.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Suitable for T2231 & T2232 Pipe Cutters
- Suitable for C.K Pipe Cutters T2231A und T2232A
- Wheel diameter: 19,5 mm
Technical Specifications
Pipe Cutter Type
-
Pipe Dia Max
19.5mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005