Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.040 |
6+ | €17.940 |
12+ | €17.270 |
Price for:Each
Minimum: 1
Multiple: 1
€19.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2272A
Order Code2311581
Technical Datasheet
Voltage Measuring Range AC70V to 1kV
Meter Display Type-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T2272A is a non-contact voltage detector suitable for non-contact AC voltage tests, earthing/ground connection checks, proper connection check, broken wire detection. With a installation category CAT IV 1000v offers protection against transient voltage spikes for the safe testing of fixed installations.
- For safe and reliable live indication
- Suitable for non-contact AC voltage tests, earthing/ground connection checks, proper connection checks, broken wire detection
- High sensitivity tester offering an extensive non-contact voltage detection range of 70-1000V AC
- Bright red LED illumination & audible alarm on detection of AC voltage
- On/Off switch to help preserve battery life
- Integrated self-test function and green LED “On” indicator
- Installation category III 1000V offers protection against transient voltage spikes for the safe
- Testing of fixed installations
- Double insulated to ensure safe use near live circuitry
- Ergonomic, dual component body construction with handy pocket clip
- Batteries not included ( 2 x AAA)
Applications
Test & Measurement, System Monitoring, Maintenance & Repair
Technical Specifications
Voltage Measuring Range AC
70V to 1kV
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Meter Display Type
-
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066