Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3010 1
Order Code1725383
Product RangeCK Tools - HSS Step Drill Bits
Also Known AsGTIN UPC EAN: 5013969985313
Technical Datasheet
19 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.710 |
6+ | €24.280 |
12+ | €23.840 |
Price for:Each
Minimum: 1
Multiple: 1
€25.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3010 1
Order Code1725383
Product RangeCK Tools - HSS Step Drill Bits
Also Known AsGTIN UPC EAN: 5013969985313
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length-
Overall Length70mm
Product RangeCK Tools - HSS Step Drill Bits
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSS multi-step drill for cutting clean holes in sheet metal.
- Centres, drills and deburs sheet metals in one operation
- HSS, precision ground for accurate drilling
- Dual flute construction for faster drilling & longer life
- Three flats on drive shaft for secure drive in drill chucks
- Cuts hole sizes: 4, 6, 8, 10, 12, 14, 16, 18 & 20mm
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
-
Product Range
CK Tools - HSS Step Drill Bits
Drill Bit Size Imperial
-
Overall Length
70mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056