Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3086
Order Code2494905
Also Known AsGTIN UPC EAN: 5013969806908
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €8.090 |
Price for:Each
Minimum: 1
Multiple: 1
€8.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3086
Order Code2494905
Also Known AsGTIN UPC EAN: 5013969806908
Technical Datasheet
Overall Length225mm
Blade Width55mm
Blade MaterialHigh Carbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Precision ground cutting edges – sharp and durable, ideal for bricks and composite blocks.
- Octagonal shank electricians bolster with precision ground cutting edges,Hardened and tempered to BS3066 for long term performance
- Ideal for splitting and lifting floorboards, cutting plaster and chasing
- Powder coated for corrosion protection
- Length: 225 mm / 8.3/4"
- Width: 55 mm / 2.1/4"
Technical Specifications
Overall Length
225mm
Blade Material
High Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414