Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.310 |
Price for:Each
Minimum: 1
Multiple: 1
€13.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3086S
Order Code2494906
Technical Datasheet
Overall Length225mm
Blade Width55mm
Blade MaterialHigh Carbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3086S is an Electricians Bolster with rubber grip and hardened and tempered to BS3066 for performance. It is ideal for splitting and lifting floorboards, cutting plaster and chasing. The quality chisel is manufactured from the finest materials and designed for construction professionals.
- Octagonal shank electricians bolster with precision ground cutting edges
- Hardened and tempered to BS3066 for long term performance
- Ideal for splitting and lifting floorboards, cutting plaster and chasing
- Powder coated for corrosion protection
- Hand guard for increased comfort and protection from overstrike
- Length: 225 mm / 8.3/4"
- Width: 55 mm / 2.1/4"
Applications
Industrial
Technical Specifications
Overall Length
225mm
Blade Material
High Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5