Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
6+ | €3.080 |
12+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3110 055150
Order Code2494913
Technical Datasheet
Drill Bit Size Metric5.5mm
Drill Bit Size Imperial0.217"
Effective Length-
Overall Length150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3110 055150 from CK Tools is a masonry drill bit. It is manufactured from forged steel with tungsten carbide tip for durability. T3110 055150 drill bit is designed for fast and accurate drilling of concrete, stone and brick.
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- Diameter: 5,5 mm
- Total length: 150 mm
Technical Specifications
Drill Bit Size Metric
5.5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.217"
Overall Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029