Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.980 |
6+ | €14.110 |
12+ | €13.590 |
Price for:Each
Minimum: 1
Multiple: 1
€14.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3203 022
Order Code4261271
Technical Datasheet
Blade Diameter12mm
Blade MaterialTungsten Carbide
Cutting Depth Max22mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3203 022 is a 22mm TCT hole saw. It features tungsten carbide tip (TCT) for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12mm thickness. It has 3-point variable cutting edge for maximum contact whilst minimising heat build-up.
- High tension spring for rapid slug ejection
- 22mm width, 22mm depth, 90mm height
Technical Specifications
Blade Diameter
12mm
Cutting Depth Max
22mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
Tungsten Carbide
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104