Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
6+ | €10.140 |
12+ | €9.760 |
Price for:Each
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3451
Order Code2311583
Technical Datasheet
Instrument TypeVernier Caliper
Measuring Range Max125mm
Resolution-
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for accurate internal, external and depth measurements.
- Roller adjustment along metric & imperial graduated rule
- Nickel plated for corrosion protection
- Capacity: 125 mm
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
-
Product Range
-
Measuring Range Max
125mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106