Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3579Copy
Order Code2311584
Also Known AsGTIN UPC EAN: 5013969484809
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.570 |
| 6+ | €35.480 |
| 12+ | €34.840 |
Price for:Each
Minimum: 1
Multiple: 1
€37.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3579Copy
Order Code2311584
Also Known AsGTIN UPC EAN: 5013969484809
Technical Datasheet
Square TypeCombination
Blade Length300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Stainless steel rule for corrosion protection. Permanent indented markings for wear resistance.Heavy duty, 3 in 1 construction for a complete marking & measuring solution.
- Stainless steel rule for corrosion protection
- Permanent indented markings for wear resistance
- Heavy duty, 3 in 1 construction for a complete marking & measuring solution
- Size: 300 mm / 12"
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655
