Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.000 |
6+ | €31.170 |
12+ | €30.600 |
Price for:Each
Minimum: 1
Multiple: 1
€33.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3630 10
Order Code2419517
Technical Datasheet
Plier StyleSelf Grip
Jaw Opening Max50mm
Overall Length230mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T3630 10 is a 250mm Self Grip Wrench with drop forged and hardened chrome vanadium jaws for strength and durability. The concave jaws ideal for gripping round materials Integral wire cutting blades.
- Forged chrome vanadium jaws for strength & durability
- Concave jaws ideal for gripping round profile
- Integral wire cutting blades
- Epoxy coated for corrosion protection
- Quick release lever
- Capacity: 50 mm
- Length: 250 mm
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Self Grip
Overall Length
230mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585