Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €133.820 |
6+ | €131.390 |
12+ | €129.040 |
Price for:Each
Minimum: 1
Multiple: 1
€133.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3677
Order Code4627983
Technical Datasheet
Crimp Tool TypePlier
For Use WithMC4 and MC4 EVO 2 Solar Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3677 is a ratchet crimping plier (solar PV, 250mm, 2K 4- 10mm).
- Suitable for MC3 and MC4 connectors
- High quality carbon alloy steel
- High compression pressure
- Deadlock system
- Quick release level and pressure adjustment
- For ease of use
- 155mm product width, 55mm product depth, 212mm product weight
Technical Specifications
Crimp Tool Type
Plier
Product Range
-
For Use With
MC4 and MC4 EVO 2 Solar Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064