Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €241.240 |
6+ | €236.930 |
12+ | €232.190 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€241.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3707DX
Order Code3524255
Technical Datasheet
Kit ContentsScrewdrivers, Snipe Nose Pliers, Side Cutters, Tweezers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 14-piece ESD Electronic set in case
- PLIERS:
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance. Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action. Ergonomically designed dual component handles for increased comfort & control
- SCREWDRIVERS:
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving. Black anti-peel tips eliminates the risk of damage from flaking chrome
- TWEEZERS:
- SA Steel, High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action
- Contents: Side cutter T3773D with mini-bevel, Snipe nose plier T3772D with smooth jaws
- Positioning tweezer T2334 (SM104.SA), Precision tweezer T2343 (MM.SA)
- Screwdriver, slotted, sizes: 1.5 x 60, 1.8 x 60, 2.5 x 60, 2.5 x 75, 3.0 x 100 & 4.0 x 100mm. Phillips, sizes: 000 x 60, 00 x 60, 0 x 60 & 1 x 80mm
Contents
Side cutter T3773D. Snipe nose plier T3772D. Positioning tweezer T2334. Precision tweezer T2343. 1 x screwdriver, slotted, sizes: 1.5 x 60, 1.8 x 60, 2.5 x 60, 2.5 x 75, 3.0 x 100 & 4.0 x 100mm; Phillips, sizes: 000 x 60, 00 x 60, 0 x 60 & 1 x 80mm.
Technical Specifications
Kit Contents
Screwdrivers, Snipe Nose Pliers, Side Cutters, Tweezers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66