Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €48.820 |
Price for:Each
Minimum: 1
Multiple: 1
€48.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3735 350
Order Code2505461
Technical Datasheet
Length350mm
Jaw Opening Max55mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High quality drop forged steel construction with hardened & tempered jaws for strength & durability
- Patented head design for high torque performance
- Non slip, durable paint finish for grip and control
- Capacity: 55 mm
- Overall length: 350 mm
Technical Specifications
Length
350mm
Product Range
-
Jaw Opening Max
55mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.054