Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3756 60
Order Code1725375
Also Known AsGTIN UPC EAN: 5013969498301
Technical Datasheet
185 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.590 |
6+ | €29.840 |
12+ | €29.290 |
Price for:Each
Minimum: 1
Multiple: 1
€31.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3756 60
Order Code1725375
Also Known AsGTIN UPC EAN: 5013969498301
Technical Datasheet
Stripping Capacity AWG22AWG
Stripping Capacity Metric0.6mm
For Use WithPVC, PTFE & Coated Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This C.K Precision Wire Stripper is a compact tool dedicated to repeatable, damage-free stripping of 0.60mm (22 AWG) fine-gauge wire with PVC, Teflon, and similar coatings. Featuring specially hardened blades for outstanding long-term performance, this tool provides a 50mm scale and depth stop, making it ideal for accurate, precise, and damage-free work in detailed electronics.
- Compact precision wire strippers for repeatable, damage free stripping of PVC, PTFE & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- 50 mm scale with 1 mm graduations and length stop
- For diameter: 0,60 mm (22 AWG)
Technical Specifications
Stripping Capacity AWG
22AWG
For Use With
PVC, PTFE & Coated Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.6mm
Product Range
-
Technical Docs (1)
Alternatives for T3756 60
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02