Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.190 |
6+ | €28.520 |
12+ | €28.000 |
Price for:Each
Minimum: 1
Multiple: 1
€30.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4227A 1000
Order Code1725393
Technical Datasheet
Head Weight - Metric1kg
Head Weight - Imperial35oz
Weight1kg
Handle TypeAsh
Head Type-
Overall Length365mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- According to DIN 1041
- Traditional ash shaft, lacquered
- Grip section with textured non-slip laquer
- Head secured by ring wedge and epoxy resin
- Head length: 135 mm
- Overall length: 365 mm
- Weight: 1000 g
Technical Specifications
Head Weight - Metric
1kg
Weight
1kg
Head Type
-
Product Range
-
Head Weight - Imperial
35oz
Handle Type
Ash
Overall Length
365mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2