Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €25.340 |
Price for:Each
Minimum: 1
Multiple: 1
€25.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4229 20
Order Code2426063
Technical Datasheet
Head Weight - Metric570g
Weight20oz
Head Weight - Imperial20oz
Handle TypeSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Tubular steel shaft - strong & lightweight
- Hi-vis handle for increased visibility in low light conditions
- Black lacquered to protect against corrosion
- Weight: 568 g / 20 oz
Technical Specifications
Head Weight - Metric
570g
Head Weight - Imperial
20oz
Product Range
-
Weight
20oz
Handle Type
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.823