Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €25.290 |
Price for:Each
Minimum: 1
Multiple: 1
€25.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4311
Order Code2505459
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length460mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adjustable, telescopic wrench with sliding T handle for confined & long reach access
- Spring loaded, self adjusting jaws maintain an automatic grip
- 180° swivelling head for clockwise or anti-clockwise action
- Hardened steel jaws for durability
Technical Specifications
AF Size - Metric
-
Length
460mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.847