Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.100 |
6+ | €38.110 |
12+ | €37.350 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€41.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4514
Order Code2470577
Technical Datasheet
Kit Contents7 Pieces of Nut Driver 7mm, 8mm, 10mm, 11mm, 13mm, 1/4in, 3/8in
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4514 is a magnetic Nut Drivers Set for use with fast and effective driving of hex head screw fixings. The nut driver made of forged alloy steel for strength and durability.
- For fast and effective driving of hex head screw fixings
- Forged alloy steel for strength and durability
- Drive shaft conforms to DIN 3126 E6.3 and ISO 1173
- Colour coded for convenience
- Contents: 7 / 8 / 10 / 11 / 13 mm - 1/4" & 3/8"
Applications
Maintenance & Repair
Contents
7, 8, 10, 11, 13mm, 1/4 and 3/8" Nut drivers.
Technical Specifications
Kit Contents
7 Pieces of Nut Driver 7mm, 8mm, 10mm, 11mm, 13mm, 1/4in, 3/8in
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28