Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.590 |
| 6+ | €7.150 |
| 12+ | €7.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4528
Order Code1098812
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4528 is a 8-piece professional quality Screwdriver Bit Set offers exceptional strength and durability. It is made of premium quality S2 alloy steel.
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 25 mm
- Contents: 2, 2.5, 3, 4, 5, 5.5, 6 & 7 mm
Applications
Maintenance & Repair
Contents
2, 2.5, 3, 4, 5, 5.5, 6 and 7mm Hex bits.
Technical Specifications
Kit Contents
2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 7mm Hex Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068