Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.410 |
6+ | €28.720 |
12+ | €28.200 |
Price for:Each
Minimum: 1
Multiple: 1
€30.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4536 08
Order Code2419513
Technical Datasheet
Overall Length205mm
Cutting Capacity Max8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4536 08 is a Tin Snip made from hot drop forged high grade tool steel. Induction hardened cutting edges. Screw and bolt assembly for simple re-adjustment. Blue lacquered PVC-coated handles. Stop pin between handles to prevent finger nipping. Fold away spring.
- Forged alloy steel for strength & durability
- Hardened & tempered jaws for high cutting performance
- Stop pin to prevent finger nipping during use
- Length: 200 mm
Applications
Maintenance & Repair
Technical Specifications
Overall Length
205mm
Product Range
-
Cutting Capacity Max
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314