Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.510 |
6+ | €12.730 |
12+ | €12.260 |
Price for:Each
Minimum: 1
Multiple: 1
€13.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4567D
Order Code2470582
Technical Datasheet
Length68mm
For Use WithCK Tools 6mm Hex Screwdriver Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4567D is a screw grip Magnetic Screwdriver Bit Holder suitable for use with 6mm hex screwdriver bits. The automatic magnetic docking between bit and screw is ideal for repetitive screw driving.
- Magnetic base retains bit in place
- Magnetic collar holds the screw in place
- Drive conforms to DIN 3126 E6.3 & ISO 1173
- Length: 70 mm
Applications
Maintenance & Repair
Technical Specifications
Length
68mm
Product Range
-
For Use With
CK Tools 6mm Hex Screwdriver Bits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042