Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4570 100
Order Code2470579
Product RangeCK Tools - Magnetic Bit Holders
Also Known AsGTIN UPC EAN: 5013969996586
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.630 |
| 6+ | €7.180 |
| 12+ | €7.040 |
Price for:Each
Minimum: 1
Multiple: 1
€7.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4570 100
Order Code2470579
Product RangeCK Tools - Magnetic Bit Holders
Also Known AsGTIN UPC EAN: 5013969996586
Technical Datasheet
Length100mm
For Use With1/4" Hex Bits
Product RangeCK Tools - Magnetic Bit Holders
SVHCNo SVHC (21-Jan-2025)
Product Overview
Universal magnetic bit holder for use with ¼" hexagonal drive screwdriver bits.
- Strong & corrosion resistant stainless steel sleeve
- Magnetic base and c-ring securely retains the bit in place
- Drive conforms to DIN 3126 E6.3 & ISO 1173
- Length: 100mm
Technical Specifications
Length
100mm
Product Range
CK Tools - Magnetic Bit Holders
For Use With
1/4" Hex Bits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05