Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4581
Order Code2377219
Also Known AsGTIN UPC EAN: 5013969978933
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.920 |
6+ | €16.880 |
12+ | €16.260 |
Price for:Each
Minimum: 1
Multiple: 1
€17.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T4581 is a Screwdriver Bit Holder with a shatter-resistant acetate handle features wipe clean, oil and acid-resistant. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability. Chrome plated toughened alloy steel shaft for increased strength and durability. Magnetic holder for bit retention.
- Shatter resistant acetate handle - wipe clean, oil and acid resistant
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability
- Chrome plated toughened alloy steel shaft for increased strength & durability
- Magnetic holder for bit retention
- Overall length: 250 mm
Applications
Maintenance & Repair
Technical Specifications
Length
250mm
Product Range
-
For Use With
Hex Bits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T4581
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124