4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €113.100 |
Product Information
Product Overview
Professional quality socket sets. The "Sure Drive" system exerts torque through the flats of the socket rather than the corners, thus eliminating "rounding off" at high torque. Forged from Chrome Vanadium steel, all contents have a non-clip satin chrome finish giving maximum resistance to rust and peeling.
- Metric socket set, forged from Chrome Vanadium steel
- All contents have a non-slip satin chrome finish giving maximum resistance to rust and peeling
- Sure Drive system exerts torque through the flats of the socket rather than the corners, thus eliminating "rounding off" at high torque
- Ratchet with comfortable two compound handle
- Contents of set: ¼“ ratchet, 45 tooth. Sockets: 4 / 4,5 / 5 / 5,5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm
- Bits for use with ratchet: Hexagon: 3, 4, 5 and 6 mm
Contents
45 tooth ratchet handle. 1 x socket, sizes: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm. 1 x hexagon socket bit, sizes: 3, 4, 5 & 6mm. 1 x tamperproof TX socket bit, sizes: 8, 10, 15, 20, 25, 27, 30 & 40. 1 x socket bits, slotted, sizes: 4, 5.5 & 7mm; Pozidriv, sizes: 1, 2 & 3; Phillips, sizes: 1, 2 & 3. Short extension. 1/4" drive handle. Universal joint. Hex to 1/4" drive adaptor.
Technical Specifications
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Ratchet Handle
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Alternatives for T4655
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate